Phoenix Contact PTSM Series PCB Terminal Block, 5-Contact, 2.5mm Pitch, Wave Soldering, 1-Row, Push In Spring

N

Subtotal (1 pack of 530 units)*

MYR3,182.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +MYR3,182.14MYR6.004

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
658-550
Mfr. Part No.:
1814524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

2.5mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Push In Spring

Series

PTSM

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block is an exemplary component designed for reliability and efficiency in various electrical applications. With a robust push-in spring connection method, it assures easy and tool-free installation, enhancing user convenience. The product caters to modern circuitry needs with specifications that accommodate nominal currents up to 6 A and rated voltages of 160 V. Crafted from high-quality materials, its signal white colour ensures a stable appearance during welding processes and general usage. Additionally, its integration into surface mount technology (SMT) soldering is notably seamless, optimising manufacturing processes without compromising on quality or performance.

Robust construction ensuring a stable colour through extended use
Optimised for high current carrying capacity while maintaining compact dimensions
Versatile usage across a range of industries including automation and production

Related links