Phoenix Contact PCB Terminal Block, 3-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 310 units)*

MYR2,769.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,769.20MYR8.933

*price indicative

RS Stock No.:
638-733
Mfr. Part No.:
1814579
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

2.5mm

Number of Rows

1

Current

6A

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

90°

Wire Connection Method

Push-in

Colour

Signal White

Voltage

160V

Length

5mm

Standards/Approvals

IEC 60664-1:2007-04, cULus Recognised (E60425-20030527), DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60112, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL 94 V0, UL Recognised (E118976-20130619), VDE (40048725)

Width

8mm

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block designed for reliability and efficiency in electrical connections. Its innovative push-in spring technology enables quick and tool-free assembly, making it ideal for modern applications where time and precision are critical. The terminal block accommodates a nominal current of 6 A and a rated voltage of 160 V, ensuring robust performance across various environments. Crafted from high-quality materials, this product ensures long-lasting durability and compliance with WEEE/RoHS directives, making it a responsible choice for eco-conscious engineers.

Supports integration into SMT soldering processes for increased efficiency

A compact design maximising PCB layout space

Provides stable connections with defined contact force ensuring reliability

Accommodates multiple rows for versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy