Phoenix Contact PTSM Series PCB Terminal Block, 5-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-326
- Mfr. Part No.:
- 1814595
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 310 units)*
MYR4,042.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,042.63 | MYR13.041 |
*price indicative
- RS Stock No.:
- 638-326
- Mfr. Part No.:
- 1814595
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | RoHS | |
| Series | PTSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals RoHS | ||
Series PTSM | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Printed circuit board terminal is engineered for efficient connectivity in compact designs. With its push-in spring connection method, it simplifies the installation process, granting a reliable and stable contact without the need for additional tools. Designed for through hole reflow soldering, this terminal block is ideal for both prototyping and mass production, ensuring seamless integration into any assembly line. Its robust structure supports a nominal current of 6 A and a rated voltage of 160 V, making it a reliable choice for various electronic applications.
Designed for multi row arrangements, enhancing PCB layout flexibility
Manufactured from high quality materials ensuring durability and longevity
WEEE/RoHS compliant, supporting sustainable electronic design practices
High current carrying capacity enables versatility in usage
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
