Phoenix Contact ZFK3DS(A) 1.5 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR1,997.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,997.45MYR39.949

*price indicative

RS Stock No.:
638-694
Mfr. Part No.:
1891014
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

40V

Standards/Approvals

WEEE/RoHS, cULus Recognised Approval ID: E60425-19941111, free of whiskers according to IEC 60068-2-82/JEDEC JESD 201, CSA Approval ID: 13631, IEC 60664-1:2007-04

Length

32.2mm

Series

ZFK3DS(A) 1.5

Width

16.24mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block represents a cutting-edge solution for versatile electrical connections, tailored for efficiency and reliability in demanding environments. Engineered for nominal currents of up to 12 A and a rated voltage of 400 V, this product is designed to seamlessly integrate into a variety of applications. The product family ZFK3DS(A) combines robustness with intelligent design, featuring a pitch of 5.08 mm and a spring-cage connection method that facilitates swift installations. Its compact dimensions and linear pin layout make it ideal for space-constrained settings, ensuring optimal performance without compromising safety or functionality.

Suitable for multiple conductor sizes, providing flexibility in wiring configurations

Incorporates stringent compliance with WEEE/RoHS directives for environmental safety

Supports assembly in a wide range of temperatures, catering to various industrial environments

Offers reliable electrical performance, adhering to international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy