Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-292
- Mfr. Part No.:
- 1704376
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR870.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR870.00 | MYR17.40 |
*price indicative
- RS Stock No.:
- 638-292
- Mfr. Part No.:
- 1704376
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 40V | |
| Series | FFKDS(A)/V1 | |
| Standards/Approvals | IEC 60-1:1-11, cULus, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, UL 94 V0 | |
| Width | 17.74mm | |
| Length | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 40V | ||
Series FFKDS(A)/V1 | ||
Standards/Approvals IEC 60-1:1-11, cULus, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, UL 94 V0 | ||
Width 17.74mm | ||
Length 12.7mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB terminal block is engineered for optimal performance in compact electronic applications. Featuring a robust design that ensures reliability, it accommodates a nominal current of 15 A and a rated voltage of 400 V. The connection method employs a push-in spring mechanism for effortless installation, while its unique linear pinning layout enhances versatility in board configurations. With multiple positions available, it supports intricate interconnections, making it ideal for modern automation systems. The terminal block is crafted to endure harsh environments, thus proving effective in a wide range of industrial settings. Its green housing is not only visually identifiable but also complies with stringent WEEE and RoHS standards, reflecting a commitment to sustainability.
Includes colour coded actuating elements for quick identification and operation
Mechanically robust, reducing strain on soldering points for enhanced durability
Ideal for applications requiring efficient space utilisation and reliability
Related links
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1790937
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1790539
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
