Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-266
- Mfr. Part No.:
- 1790348
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-266
- Mfr. Part No.:
- 1790348
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 40V | |
| Series | FFKDS(A)/V2 | |
| Width | 5.08mm | |
| Standards/Approvals | cULus Recognised, KEMA-KEUR | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 40V | ||
Series FFKDS(A)/V2 | ||
Width 5.08mm | ||
Standards/Approvals cULus Recognised, KEMA-KEUR | ||
Length 10mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact Printed circuit board terminal block is an exemplary solution tailored for efficient and reliable electrical connections in compact spaces. With a nominal current rating of 15 A and a rated voltage capacity of 400 V, this product offers seamless integration into various applications. The innovative push-in spring connection method ensures a robust grasp on conductors, eliminating the need for additional tools for installation. Its compact design features a pitch of 5.08 mm, optimising space on the PCB while maintaining high performance. Moreover, the distinct green housing not only aids in visual identification but also complies with stringent WEEE and RoHS directives, reaffirming its commitment to environmental sustainability.
This terminal block is designed for wave soldering, ensuring reliable connectivity
The vertical connection layout facilitates multi row arrangements on PCB, maximising space efficiency
Two solder pins effectively minimise mechanical strain on the soldering spots, enhancing durability
Its comprehensive range of technical specifications guarantees optimal performance across diverse applications
Related links
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V1 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact KDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
