Phoenix Contact KDS 3 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-796
- Mfr. Part No.:
- 1704004
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-796
- Mfr. Part No.:
- 1704004
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Width | 5.08mm | |
| Standards/Approvals | IEC 60998-2-1:1990-04, UL 94 V0, UL Recognised Approval ID: FILE E 60425, CSA Approval ID: 13631, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60664-1:2007-04 | |
| Length | 27mm | |
| Series | KDS 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Width 5.08mm | ||
Standards/Approvals IEC 60998-2-1:1990-04, UL 94 V0, UL Recognised Approval ID: FILE E 60425, CSA Approval ID: 13631, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60664-1:2007-04 | ||
Length 27mm | ||
Series KDS 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is expertly engineered to meet the demanding requirements of modern electronic applications. Designed to deliver optimal performance, it supports a nominal current of 24 A and a rated voltage of 400 V, ensuring reliable connections in a compact format. With its innovative screw connection method featuring a tension sleeve, this terminal block guarantees stable and secure conductor connections. The KDS 3 family enhances efficiency, benefits from a pitch of 5.08 mm, and can be seamlessly integrated into various PCB designs.
Pin layout enables linear pinning for straightforward installation into PCBs
Exceptional durability through robust construction, ensuring longevity in demanding environments
Allows for the alignment of multiple terminals, providing a flexible solution for varied applications
Green housing colour adds a visual indicator for identification in diverse installations
Related links
- Phoenix Contact KDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact KDS 3-MT Series PCB Terminal Block 5.08 mm Pitch 1780015
- Phoenix Contact KDS 3-SI Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact KDS 3-PMT Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/V2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
