Phoenix Contact PCB Connector, 5-Contact, 5 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 638-658
- Mfr. Part No.:
- 1898295
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,269.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,269.36 | MYR65.387 |
*price indicative
- RS Stock No.:
- 638-658
- Mfr. Part No.:
- 1898295
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Termination Type | Solder | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 22.9mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 26.37mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Termination Type Solder | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 22.9mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 26.37mm | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Connector represents an optimal solution for seamless connectivity within electronic applications. Designed specifically for efficient integration, the connector is ideal for use in various environments, combining reliability with user-friendliness. Its robust construction ensures excellent performance under demanding conditions, offering a high level of safety and compliance with industry standards.
Connector supports a wide temperature range for versatile applications
Compact design allows for efficient space saving in circuitry
Manufactured to meet stringent quality tests for long term use
Innovative locking mechanism provides stability and security during operation
Related links
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact SDC 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TMSTBP Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch 1910555
- Phoenix Contact MSTB Series PCB Connector 5 mm Pitch 1786860
- Phoenix Contact FKIC Series PCB Connector 5 mm Pitch 1910704
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
