Phoenix Contact TMSTBP Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Plug-in, 1 Row Solder

Subtotal (1 pack of 100 units)*

MYR1,098.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,098.77MYR10.988

*price indicative

RS Stock No.:
638-702
Mfr. Part No.:
1909210
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Plug-in

Connector Gender

Female

Termination Type

Solder

Colour

Green

Voltage

320V

Contact Gender

Female

Series

TMSTBP

Width

10.1mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Length

25.6mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has a nominal cross section of 2.5 mm² and is green in colour. It supports a nominal current of 12 A and a rated voltage (III/2) of 320 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It includes 2 potentials, arranged in 1 row with 2 positions, providing a reliable and compact connection solution.

Time saving push in connection

Intuitive operation due to colour coded actuating push button

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy