Phoenix Contact PCB Connector, 5-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Push In Spring Termination
- RS Stock No.:
- 567-179
- Mfr. Part No.:
- 1844015
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,823.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,823.64 | MYR36.473 |
*price indicative
- RS Stock No.:
- 567-179
- Mfr. Part No.:
- 1844015
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Gender | Male | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Gender Male | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed for seamless integration into a variety of applications, combining robust performance with user-friendly features. Engineered with a nominal cross-section of 1.5 mm² and a striking green housing, this connector ensures superior connectivity with a nominal current handling of 8 A. The push-in spring connection method simplifies installation, allowing for tool-free operations, while the compact pitch of 3.5 mm enables efficient use of space on PCB layouts.
Colour coded actuating push button facilitates intuitive operation
Inverted connector design prevents touch hazards for enhanced safety
High quality materials ensure durability and resilience against wear
Rated for use in adverse conditions supporting operational longevity
Efficient conductor connection direction streamlines integration
Meets global compliance standards assuring quality and safety
Inverted connector design prevents touch hazards for enhanced safety
High quality materials ensure durability and resilience against wear
Rated for use in adverse conditions supporting operational longevity
Efficient conductor connection direction streamlines integration
Meets global compliance standards assuring quality and safety
Related links
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PTSM 0 Series PCB Connector 2.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination

