Phoenix Contact PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-530
- Mfr. Part No.:
- 1823528
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR1,945.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,945.23 | MYR9.726 |
*price indicative
- RS Stock No.:
- 638-530
- Mfr. Part No.:
- 1823528
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Width | 9.08mm | |
| Length | 7.7mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Width 9.08mm | ||
Length 7.7mm | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered to deliver superior connectivity in a compact form. This printed circuit board terminal block combines a nominal current capacity of 17.5 A with a rated voltage of 320 V, making it ideal for a variety of applications that require reliable electrical connections. Its innovative push-in spring connection method facilitates effortless and tool-free installation, ensuring a secure grip while reducing installation times. With a minimal pitch of 5.08 mm, this solution optimises space on the PCB, allowing for efficient layouts without compromising on performance.
Constructed with high quality materials ensuring long term durability
Includes dual solder pins that enhance mechanical stability
Meets stringent environmental compliance requirements
Engineered to operate effectively within a broad temperature range
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MFKDSP Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDSNF 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MK3DSH 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
