Phoenix Contact MKDSF 3 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-307
- Mfr. Part No.:
- 1712724
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR751.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR751.61 | MYR15.032 |
*price indicative
- RS Stock No.:
- 638-307
- Mfr. Part No.:
- 1712724
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Length | 20.65mm | |
| Series | MKDSF 3 | |
| Width | 10.13mm | |
| Standards/Approvals | CSA, cULus, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Length 20.65mm | ||
Series MKDSF 3 | ||
Width 10.13mm | ||
Standards/Approvals CSA, cULus, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed for efficient and reliable connections in electronic circuits, offering robust performance in demanding environments. Engineered with meticulous precision, this product features a nominal current capacity of 24 A and a rated voltage of 400 V, making it ideal for various applications. The screw connection method ensures strong and secure contacts, whilst the compact design with a pitch of 5.08 mm allows for space-saving arrangements on printed circuit boards. The product's green housing complements its functional design, providing not only an aesthetic touch but also compliance with environmental standards. Its versatility allows for the alignment of multiple positions, enhancing flexibility during installation and assembly.
Easily configurable for multiple positions
Complies with international environmental standards
Optimised for minimal heat generation during operation
Facilitates safe and effective conductor connections
Related links
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5 mm Pitch 1712025
- Phoenix Contact MK3DSH 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 1706471 Series PCB Terminal Block 5.08 mm Pitch 1 Row
