Phoenix Contact MKDS 3 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-333
- Mfr. Part No.:
- 1706439
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-333
- Mfr. Part No.:
- 1706439
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Series | MKDS 3 | |
| Width | 10.16mm | |
| Standards/Approvals | CSA, cULus, DNV GL, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, UL 94 V0, VDE | |
| Length | 11.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Series MKDS 3 | ||
Width 10.16mm | ||
Standards/Approvals CSA, cULus, DNV GL, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, UL 94 V0, VDE | ||
Length 11.2mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact MKDS 3/2-B-5.08 BU is an advanced printed circuit board terminal block designed for optimal connectivity and reliability in electrical applications. Engineered with a pitch of 5.08 mm, this terminal block seamlessly accommodates up to two connections, making it ideal for compact circuit designs. With its robust screw connection method, it ensures strong, secure electrical connections and features an integrated protective guide that prevents incorrect conductor insertion. The housing is made from high-quality PA material, offering excellent insulation properties while remaining compliant with WEEE and RoHS directives. This product strikes a balance between functionality and efficiency, ensuring that installations are both straightforward and durable, providing peace of mind for engineers and technicians alike.
Designed for PCB applications with space-saving in mind
Allows connection of multiple conductors with the same cross-section
Ensures ease of handling during mounting, thanks to its innovative design
Supports wave soldering for efficient manufacturing processes
Features a low temperature rise due to superior contact force
Colour-coded for clear identification in complex circuits
Accommodates rigid and flexible conductors, enhancing application versatility
Durable construction materials ensure longevity in various environmental conditions
Related links
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 4.7 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
