Phoenix Contact SPT Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Solder, 1 Row

Subtotal (1 pack of 300 units)*

MYR5,686.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR5,686.25MYR18.954

*price indicative

RS Stock No.:
638-373
Mfr. Part No.:
1824763
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.2mm²

Housing Material

LCP

Mount Type

Solder

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Black

Voltage

32V

Series

SPT

Standards/Approvals

cULus Recognised, VDE

Width

19mm

Length

13.6mm

Depth

7.7mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block stands out as a premium solution for printed circuit board connectivity. Designed to deliver optimal performance, this terminal block supports a nominal current of 17.5 A and a rated voltage of 320 V. With its push-in spring connection method, it allows for quick and reliable installations, enhancing productivity in automated processes. The compact design, featuring a pitch of 5 mm and accommodating four positions, makes it ideal for applications where space is at a premium. Constructed with high-quality materials, the terminal block is suitable for SMD soldering, ensuring a robust assembly that withstands environmental challenges.

Its intuitive colour coded actuating push button simplifies operation

Designed for long lasting stability, it maintains a defined contact force

Mechanical strain on soldering spots is minimised, bolstering reliability

The robust design ensures compliance with various international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy