Phoenix Contact SPT Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-371
- Mfr. Part No.:
- 1824446
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR4,802.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,802.66 | MYR24.013 |
*price indicative
- RS Stock No.:
- 638-371
- Mfr. Part No.:
- 1824446
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Solder | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 32V | |
| Depth | 7.7mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 24.32mm | |
| Series | SPT | |
| Length | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Solder | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 32V | ||
Depth 7.7mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 24.32mm | ||
Series SPT | ||
Length 7.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed to streamline your connections with its innovative push-in spring technology, ensuring secure and reliable contact while saving installation time. Specifically tailored for surface-mount technology, it accommodates flexible and rigid conductor cross-sections, lending itself to versatility in various applications. The black housing not only provides aesthetic appeal but also houses robust materials that meet stringent compliance requirements including RoHS and WEEE regulations. With a nominal current rating of 17.5 A and voltage rating of up to 320 V, this terminal block is an excellent choice for demanding electronic environments.
Independently tested for connection reliability under IEC standards
Provides defined contact force for long lasting stability and performance
Constructions free of hazardous substances align with environmental compliance
Offers flexibility with multiple conductor sizes accommodating both rigid and flexible wires
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
