Phoenix Contact SPT Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 638-370
- Mfr. Part No.:
- 1824255
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
MYR7,204.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,204.43 | MYR36.022 |
*price indicative
- RS Stock No.:
- 638-370
- Mfr. Part No.:
- 1824255
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Length | 7.7mm | |
| Width | 30.67mm | |
| Series | SPT | |
| Depth | 7.7mm | |
| Standards/Approvals | IEC 60998-2-2:2002-12, VDE, cULus, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01, IEC 60998-1:2002-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Length 7.7mm | ||
Width 30.67mm | ||
Series SPT | ||
Depth 7.7mm | ||
Standards/Approvals IEC 60998-2-2:2002-12, VDE, cULus, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01, IEC 60998-1:2002-12 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is specifically designed for efficient and reliable connections in electronic circuits. Utilising the innovative push-in spring connection method, it allows for tool-free installation, significantly reducing assembly time. The compact SPT 1.5/-V-SMD series features a pitch of 3.81 mm and accommodates 8 positions, enhancing versatility in space-constrained applications. With robust electrical properties, it supports a nominal current of 17.5 A and a rated voltage of 160 V, ensuring consistent performance across various environments.
Provides two soldering spots per position for reduced mechanical strain during assembly
Constructed from high quality materials ensuring compliance with EU RoHS directives
Tested for various mechanical and electrical properties to ensure reliability in demanding applications
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
