Distrelec Wire-to-Board Terminal Block
- RS Stock No.:
- 629-608
- Distrelec Article No.:
- 148-41-087
- Mfr. Part No.:
- AKZ350/2-5.08-V-GRUN
- Manufacturer:
- Distrelec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 629-608
- Distrelec Article No.:
- 148-41-087
- Mfr. Part No.:
- AKZ350/2-5.08-V-GRUN
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Wire-to-Board Terminal Block | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Grey | |
| Voltage | 450V | |
| Width | 10.76mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Wire-to-Board Terminal Block | ||
Current 24A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Grey | ||
Voltage 450V | ||
Width 10.76mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
Related links
- Distrelec Wire-to-Board Terminal Block
- Distrelec AK1100 Series Pluggable Terminal Block Headers & Socket 5 mm Pitch 3 Row
- Weidmüller LL Series Wire-to-Board Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LM Series Wire-to-Board Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LL Series Wire-to-Board Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LM Series Wire-to-Board Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39538 Series Wire-to-Board Terminal Block 5.08 mm Pitch 2 Row
