Weidmüller LM Series Wire-to-Board Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Subtotal (1 pack of 500 units)*

MYR3,245.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,245.36MYR6.491

*price indicative

RS Stock No.:
578-245
Mfr. Part No.:
1716090000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Wire-to-Board Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Clamping Yoke

Voltage

630V

Depth

10mm

Series

LM

Width

15.79mm

Length

17.3mm

Standards/Approvals

CSA, RoHS, UL

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy