Weidmüller LM Series Wire-to-Board Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 578-246
- Mfr. Part No.:
- 1716090000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR38.22
FREE delivery for orders over RM 150.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR38.22 | MYR3.822 | - |
| 5 + | MYR35.17 | MYR3.517 | 7% |
*price indicative
- RS Stock No.:
- 578-246
- Mfr. Part No.:
- 1716090000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | Wire-to-Board Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Orange | |
| Voltage | 630V | |
| Depth | 10mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Width | 15.79mm | |
| Series | LM | |
| Length | 17.3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type Wire-to-Board Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Clamping Yoke | ||
Colour Orange | ||
Voltage 630V | ||
Depth 10mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Width 15.79mm | ||
Series LM | ||
Length 17.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller LM Series Wire-to-Board Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller LL Series Wire-to-Board Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39534 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161208
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942387
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1796335
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161188
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1912197
