Molex 39534 Series Wire-to-Board Terminal Block, 3-Contact, 5.08 mm Pitch, Wire-to-Board, 1 Row
- RS Stock No.:
- 815-389
- Mfr. Part No.:
- 39534-0003
- Manufacturer:
- Molex
N
Subtotal (1 pack of 100 units)*
MYR1,335.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,335.24 | MYR13.352 |
*price indicative
- RS Stock No.:
- 815-389
- Mfr. Part No.:
- 39534-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire-to-Board Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Mount Type | Wire-to-Board | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Black | |
| Wire Connection Method | Wire to Board | |
| Voltage | 300V | |
| Series | 39534 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire-to-Board Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Mount Type Wire-to-Board | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Black | ||
Wire Connection Method Wire to Board | ||
Voltage 300V | ||
Series 39534 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block offers a 5.08mm pitch Eurostyle horizontal plug designed for secure connections with retention screws, accommodating three circuits for efficient wire-to-board applications.
Active product status ensures current availability
Offers maximum current of 18.0A and voltage of 300V
Constructed with a black resin for durability
Temperature range supports operation from -40° to +105°C
Mates with universal 5.08mm pitch PCB headers
Related links
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0004
- Molex 39534 Series Pluggable Terminal Block 5.08 mm Pitch 39534-0512
- Weidmüller LL Series Wire-to-Board Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39530 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
