Weidmüller LM Series Wire-to-Board Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 600-412
- Mfr. Part No.:
- 9994130000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR391.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR391.32 | MYR7.826 |
*price indicative
- RS Stock No.:
- 600-412
- Mfr. Part No.:
- 9994130000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wire-to-Board Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Orange | |
| Voltage | 630V | |
| Depth | 10mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Width | 20.87mm | |
| Series | LM | |
| Length | 17.3mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wire-to-Board Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Clamping Yoke | ||
Colour Orange | ||
Voltage 630V | ||
Depth 10mm | ||
Standards/Approvals UL, RoHS, CSA | ||
Width 20.87mm | ||
Series LM | ||
Length 17.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Weidmüller LM Series Wire-to-Board Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1809750
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1925883
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110631
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
