Phoenix Contact PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 608-203
- Mfr. Part No.:
- 1730502
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR798.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR798.10 | MYR15.962 |
*price indicative
- RS Stock No.:
- 608-203
- Mfr. Part No.:
- 1730502
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Width | 11.34mm | |
| Length | 11.62mm | |
| Standards/Approvals | WEEE, free of whiskers according to IEC 60068-2-82/JEDEC JESD 201, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Width 11.34mm | ||
Length 11.62mm | ||
Standards/Approvals WEEE, free of whiskers according to IEC 60068-2-82/JEDEC JESD 201, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed for seamless integration into various applications, delivering robust performance and reliability. With an emphasis on durability, it supports a nominal current of 24 A and is rated for a voltage of up to 400 V. Featuring a compact design that optimises space on PCB layouts, this terminal block is well-suited for contemporary automation tasks. Its screw connection with tension sleeve ensures secure and reliable connections, which is critical in high-demand environments. Furthermore, the green colour provides a quick visual identification, promoting ease during assembly and maintenance.
Compact dimensions facilitate space saving designs on PCBs
Integrated protective guide significantly reduces incorrect insertions
WEEE/RoHS compliant, contributing to sustainable engineering practices
Adaptable for both rigid and flexible conductors, increasing usability
Related links
- Phoenix Contact PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact FFKDS(A)/H1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MFKDSP Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MK3DSH 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
