Phoenix Contact PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 566-173
- Mfr. Part No.:
- 2201128
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,641.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,641.55 | MYR32.831 |
*price indicative
- RS Stock No.:
- 566-173
- Mfr. Part No.:
- 2201128
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Length | 28.77mm | |
| Width | 20.8mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Light Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Length 28.77mm | ||
Width 20.8mm | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered for superior connectivity in various electronic applications. Designed with precision, this component offers robust functionality, ensuring reliable performance under challenging conditions. The terminal block boasts an innovative push-in spring connection technology that simplifies installation and enhances electrical stability. Its compact design, complemented by a light grey housing, seamlessly fits into any PCB layout while maintaining optimal accessibility.
Compact and lightweight design for efficient use of space
Constructed to comply with EU RoHS standards
Suitable for a wide range of conductor cross sections
Related links
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5/3 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
