Phoenix Contact LPTA 16 Series PCB Terminal Block, 2-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-794
- Mfr. Part No.:
- 1333870
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
MYR3,119.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,119.64 | MYR124.786 |
*price indicative
- RS Stock No.:
- 556-794
- Mfr. Part No.:
- 1333870
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 30° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Length | 37.4mm | |
| Width | 26.9mm | |
| Standards/Approvals | VDE, UL Recognised, cULus Recognised, cUL Recognised | |
| Series | LPTA 16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 30° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Length 37.4mm | ||
Width 26.9mm | ||
Standards/Approvals VDE, UL Recognised, cULus Recognised, cUL Recognised | ||
Series LPTA 16 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact premium printed circuit board terminal block designed to provide robust connectivity solutions. Tailored for efficiency and reliability, this terminal block supports a nominal current of 76 A and a rated voltage of 1000 V, making it an ideal choice for high-performance electronic applications. The innovative lever push-in connection method allows for quick, tool-free installation and removal, optimising your workflow. With its compact design, including a pitch of 15 mm, this terminal block effectively maximises space while ensuring secure and stable connections. Additionally, its clear lever positions afford users visible confirmation of the connection state, enhancing operational confidence. Built from high-quality materials, this terminal block adheres to stringent safety and compliance standards, reaffirming its value in any industrial environment.
Tool-free lever mechanism simplifies conductor connection and release
Compact design optimises circuit board space without sacrificing performance
Clear lever indicators enhance user assurance during operation
Durable construction ensures long-lasting reliability in challenging conditions
Wide compatibility with various conductor cross-sections for versatile application
Compliant with international safety and environmental regulations
Visually distinct colour-coded actuation lever promotes intuitive use
Multiple solder pins per potential enhance connection quality
Related links
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1333818
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
