Phoenix Contact LPTA 16 Series PCB Terminal Block, 2-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-793
- Mfr. Part No.:
- 1333817
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
MYR2,836.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,836.96 | MYR113.478 |
*price indicative
- RS Stock No.:
- 556-793
- Mfr. Part No.:
- 1333817
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 30° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 21.9mm | |
| Length | 37.4mm | |
| Standards/Approvals | cUL Recognised, cULus Recognised, UL Recognised, VDE approval | |
| Series | LPTA 16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 30° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 21.9mm | ||
Length 37.4mm | ||
Standards/Approvals cUL Recognised, cULus Recognised, UL Recognised, VDE approval | ||
Series LPTA 16 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block represents a superb fusion of innovation and reliability. Engineered for precision, this printed circuit board terminal excels in various applications requiring robust connectivity solutions. With its impressive nominal current capacity and versatility in conductor cross sections, it meets the diverse demands of modern electronic designs. The lever push-in connection technology enhances ease of use, enabling a tool-free, secure connection for both solid and flexible conductors. Made from high-quality materials that comply with environmental regulations, this product combines durability with an ergonomic design, ensuring that it stands the test of time in any application. The meticulous craftsmanship guarantees stable long-term performance, making it an ideal choice for professionals seeking dependable components.
Tool-free lever principle promotes effortless conductor handling
Clear lever positions offer visible confirmation of clamping status
Defined contact force maintains stable electrical connections over time
Push-in connection simplifies the wiring process, saving time on installations
Colour-coded actuation lever enhances intuitive user experience
Environmentally compliant materials support sustainability efforts
Versatile for various conductor types, ensuring wide-ranging compatibility
Related links
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 10 mm Pitch 1333818
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
