Phoenix Contact SPT Series PCB Terminal Block, 10-Contact, 5 mm Pitch, Surface, 1 Row

Subtotal (1 pack of 200 units)*

MYR4,991.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,991.54MYR24.958

*price indicative

RS Stock No.:
556-712
Mfr. Part No.:
1824381
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

17.5A

Mount Type

Surface

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

White, Black

Wire Connection Method

Push-in Spring

Voltage

32V

Length

13.6mm

Standards/Approvals

VDE approval, UL 94 V0, IEC 60998-2-2:2002-12, IEC 60998-1:2002-12, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, cULus Recognised

Width

49mm

Series

SPT

Depth

7.7mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal offers a robust and efficient solution for electrical connections within compact applications. Engineered with precision, it employs a push-in spring connection mechanism that simplifies installation while ensuring a reliable connection with minimal effort. Designed for surface mount technology (SMD) soldering, it fits seamlessly into modern electronic assemblies, making it ideal for high-density layouts. The component boasts a nominal current rating of 17.5 A and a rated voltage of 320 V, providing exceptional performance in demanding environments. Its user-friendly features, such as a colour-coded actuating push button, enhance operational convenience, making it a preferred choice for both engineers and assembly technicians.

Time-saving installation with an effortless push-in connection

Stable long-term contact ensured by defined contact force

Colour-coded actuating push button allows intuitive operation

Compatible with standard surface mount soldering processes

Facilitates device integration with a one-directional conductor connection

Integrated test option enables quick and convenient functionality checks

Two soldering spots per position reduce mechanical strain during operation

Compact dimensions allow for space-efficient layouts in PCB designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy