Molex 221392 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save MYR19.70

View bulk pricing options

Subtotal (1 unit)*

MYR24.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR24.85-
10 - 24MYR22.88MYR19.70
25 +MYR20.12MYR118.25

*price indicative

RS Stock No.:
536-364
Mfr. Part No.:
2213920004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

38A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.38mm²

Mount Type

PCB

Maximum Wire Size mm²

3.73mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Vertical

Colour

Green

Voltage

60V

Series

221392

Standards/Approvals

EU RoHS, Low-Halogen, REACH SVHC

COO (Country of Origin):
CN
The Molex Lever Activated Fixed Mount PCB Terminal Block features a 35° wire entry for efficient wire-to-board connections. It supports up to 38 A per contact and a maximum voltage of 600 V. This terminal block does not include a locking mechanism to the mating part. Constructed with copper alloy metal components and tin plating on both mating and termination areas, it ensures reliable conductivity. The operating temperature range is -40°C to +115°C, making it suitable for a variety of electrical applications.

Eu RoHS compliant

Low halogen

Body made of polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy