Amphenol Industrial QT04BSF83H0000G Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save MYR1.40

View bulk pricing options

Subtotal (1 unit)*

MYR2.07

Add to Basket
Select or type quantity
In Stock
  • 2,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR2.07-
10 - 24MYR1.93MYR1.40
25 +MYR1.65MYR10.50

*price indicative

RS Stock No.:
446-454
Mfr. Part No.:
QT04BSF83H0000G
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

7.5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Mount Type

PCB

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

30V

Series

QT04BSF83H0000G

Standards/Approvals

cUS

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy