Molex 221392 Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 536-362
- Mfr. Part No.:
- 2213920002
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR44.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 154 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | MYR44.68 | MYR22.34 |
| 10 - 24 | MYR41.07 | MYR20.535 |
| 25 + | MYR36.29 | MYR18.145 |
*price indicative
- RS Stock No.:
- 536-362
- Mfr. Part No.:
- 2213920002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Current | 38A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.38mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 3.73mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 60V | |
| Series | 221392 | |
| Standards/Approvals | EU RoHS, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Current 38A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.38mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 3.73mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 60V | ||
Series 221392 | ||
Standards/Approvals EU RoHS, Low-Halogen, REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex Lever Activated Fixed Mount PCB Terminal Block features a 35° wire entry for efficient wire-to-board connections. It supports up to 38 A per contact and a maximum voltage of 600 V. This terminal block does not include a locking mechanism to the mating part. Constructed with copper alloy metal components and tin plating on both mating and termination areas, it ensures reliable conductivity. The operating temperature range is -40°C to +115°C, making it suitable for a variety of electrical applications.
Eu RoHS compliant
Low halogen
Body made of polyamide
Related links
- Molex 221392 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Molex 221391 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Amphenol Industrial QT02BSF83H0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Amphenol Industrial NZ02205C0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Amphenol Industrial QT02BDP83H0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Amphenol Industrial QT02BSB83H0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Terminal Block 7.5 mm Pitch 1 Row
