Phoenix Contact PTDA Series PCB Connector, 24-Contact, 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

MYR3,303.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR3,303.99MYR66.08

*price indicative

RS Stock No.:
492-842
Mfr. Part No.:
1725678
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Product Type

PCB Connector

Pitch

5mm

Current

14A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

40V

Series

PTDA

Width

61.4mm

Length

20mm

Standards/Approvals

cULus Recognised

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is designed for seamless integration into various applications. With a nominal current of 14 A and a rated voltage of 400 V, it guarantees reliable performance under significant electrical loads. The innovative push-in spring connection technology eliminates the need for tools, allowing for quick and efficient installations. Its robust construction ensures long-term durability, making it suitable for demanding environments. The connector facilitates easy potential looping, ideal for bus applications, whilst its compact design ensures straightforward layout for your devices. Experience the convenience of integrated testing options that simplify troubleshooting and maintenance. Whether you're working in manufacturing or other sectors requiring dependable connections, this connector is an excellent choice.

Tool-free push-in connection enables faster installations

Defined contact force maintains stable connections over time

Optimised for loop-through potential, perfect for bus systems

Integrated testing features streamline the maintenance process

Compact form factor supports efficient device designs

High-quality materials ensure compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy