WAGO 739 Series PCB Connector, 24-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 5 units)*

MYR5,502.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR5,502.99MYR1,100.598

*price indicative

RS Stock No.:
223-536
Mfr. Part No.:
739-124
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

24

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Depth

14.3mm

Standards/Approvals

No

Series

739

Width

121.5mm

COO (Country of Origin):
CH
The Wago PCB terminal block is designed for versatile and efficient connectivity in electronic applications. With its innovative CAGE CLAMP connection technology, it allows for a secure and reliable conductor entry, facilitating quick and easy installation. The compact design, featuring 24 poles and a pin spacing of 5 mm, ensures space-saving configurations on printed circuit boards.

Offers a wide temperature range for flexible application use

Incorporates a clear marking area for easy identification

Backed by extensive compliance approvals for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy