WAGO 740 Series PCB Connector, 24-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

MYR5,638.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR5,638.79MYR563.879

*price indicative

RS Stock No.:
223-579
Mfr. Part No.:
740-124
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

16A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

30V

Series

740

Width

12mm

Standards/Approvals

No

Depth

11.1mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for high-performance connection solutions in a compact format. Its innovative CAGE CLAMP technology ensures secure operation while maintaining ease of access for installation. With a versatile design, it accommodates various conductor sizes and enables adjacent positioning of terminal strips without losing functionality.

Constructed with high grade insulation material for enhanced safety and performance

Compact dimensions allow for optimal space utilisation in densely populated circuit boards

Provides a robust solution for high current applications with durable clamping units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy