WAGO 740 Series PCB Connector, 6-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 35 units)*

MYR1,435.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,435.56MYR41.016

*price indicative

RS Stock No.:
223-568
Mfr. Part No.:
740-106
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

6

Pitch

5mm

Current

16A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

30V

Series

740

Width

3mm

Depth

11.1mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is expertly designed for efficient and reliable electrical connections. Incorporating a 2.5 mm² CAGE CLAMP connection technology, it offers a sturdy and versatile solution for your electronic applications. With a 6-pole configuration and 5 mm pin spacing, it maximises installation flexibility while ensuring compatibility with screw-type terminal blocks.

Environmental compliance with RoHS regulations ensures eco friendly operation

Includes a range of approval certifications catering to diverse industry standards

Modular design enables adjacent positioning without loss of poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy