Phoenix Contact FRONT-MSTB 2 Series PCB Connector, 6-Contact, 5.08mm Pitch, Screw, 1-Row, Screw Termination

Subtotal (1 pack of 50 units)*

MYR4,306.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,306.77MYR86.135

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
492-794
Mfr. Part No.:
1769171
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Pitch

5.08mm

Number of Rows

1

Mounting Type

Screw

Gender

Female

Termination Method

Screw

Series

FRONT-MSTB 2

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector from the FRONT-MSTB series is designed with precision and versatility for demanding applications. This connector features a nominal cross-section of 2.5 mm² and supports a rated voltage of 320 V, making it ideal for a myriad of electronic configurations. Its robust construction ensures reliable performance, while the green housing provides both functionality and environmental compliance. Optimised for tight installation situations, the connector allows for seamless conductor connections from a single direction and includes a screw-locking mechanism for added stability. With its capability to connect multiple conductors, this product truly embodies efficiency.

Optimised for compact assembly environments enhancing versatility
Screwable flange guarantees exceptional mechanical stability
Allows for the connection of multiple conductors seamlessly
Ensures low temperature rise due to maximum contact force
Designed to meet stringent international performance standards
WEEE/RoHS compliant supporting sustainable practices
Provides reliable insulation material to withstand various environmental challenges
Easy handling with a slotted screw head drive type

Related links