Phoenix Contact FKCOW Series PCB Connector, 24-Contact, 5.08 mm Pitch, Screw, 1 Row

Subtotal (1 pack of 50 units)*

MYR7,898.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR7,898.85MYR157.977

*price indicative

RS Stock No.:
492-697
Mfr. Part No.:
1860992
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

24

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Connector Gender

Female

Colour

Green

Voltage

320V

Standards/Approvals

UL Recognised (E60425-19931011), E60425-19931011

Width

131.9mm

Length

23.7mm

Series

FKCOW

COO (Country of Origin):
PL
The Phoenix Contact FKCOW 2.5/24-STF-5.08 PCB connector stands out for its robust design and user-friendly features, making it an ideal solution for connecting circuits within a variety of electronic applications. Engineered to support a nominal cross-section of 2.5 mm², this connector combines reliability with superior mechanical stability. The push-in spring connection mechanism allows for quick and efficient wiring without the need for specialised tools, thus simplifying installation. Its compact design, which facilitates the orthogonal connection of conductors, not only enhances cabling efficiency but also aids in maintaining a clean and organised panel layout. Particularly suitable for DIN-rail-mountable devices, this connector exemplifies versatility and innovation in modern circuit connectivity.

Push-in connection technology saves installation time and eliminates the need for tools

Compact design optimises space utilisation within control cabinets

Colour-coded actuating button provides intuitive operation

Mechanical stability enhanced by a secure screw flange mounting method

Designed for compatibility with the COMBICON MSTB 2,5 series

Robust housing material ensures long-lasting performance in varying conditions

Rated surge voltage capabilities ensure safety and reliability under high-voltage scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy