Phoenix Contact FKCOW Series PCB Connector, 13-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 492-691
- Mfr. Part No.:
- 1860659
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR4,253.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,253.96 | MYR85.079 |
*price indicative
- RS Stock No.:
- 492-691
- Mfr. Part No.:
- 1860659
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is an innovative solution designed for seamless integration in DIN-rail-mountable devices. With its unique push-in spring connection, it allows for quick and efficient cabling without the need for additional tools. The product offers a nominal cross-section of 2.5 mm², ensuring a robust connection suitable for a variety of applications. Additionally, it features a user-friendly colour-coded actuating button, streamlining operation while maintaining intuitive accessibility. Crafted with a secure locking feature and compatibility with the COMBICON MSTB 2.5 range, this connector guarantees reliability and versatility in any setup, meeting stringent standards for electrical performance and environmental compliance.
Simplifies cabling with a cross-section of 2.5 mm²
Facilitates quick installation with a tool-free push-in connection
Colour-coded actuating button enhances user experience
Robust design suitable for high-voltage applications
Environmentally compliant with RoHS and REACH regulations
Compact dimensions ideal for space-constrained environments
Delivers reliable performance with a nominal current rating of 12 A
Related links
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series Pluggable Terminal Block 5.08 mm Pitch 1860620
- Phoenix Contact FKCOW Series Pluggable Terminal Block 5.08 mm Pitch 1860604
- Phoenix Contact IC2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
