Phoenix Contact FKCOW Series PCB Connector, 13-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 492-695
- Mfr. Part No.:
- 1860882
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR4,311.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,311.51 | MYR86.23 |
*price indicative
- RS Stock No.:
- 492-695
- Mfr. Part No.:
- 1860882
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 13 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 13 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector an innovative solution for reliable electronic connectivity. Designed for easy integration into DIN-rail-mountable devices, this connector features a push-in spring connection, negating the need for tools during installation. Its robust design ensures secure connections under various operating conditions, boasting a nominal current rating of 12 A and a substantial rated voltage of up to 320 V. With its intuitive, colour-coded actuating mechanism, users can quickly establish connections, making it ideal for operators who value efficiency. This connector is not only compatible with the COMBICON MSTB 2.5 range but also comes with a screw locking mechanism for added stability. Whether you're in industrial settings or DIY projects, this product is tailored to meet the diverse needs of electrical connections and ensures optimal performance.
Simplifies cabling with an orthogonal conductor connection
Offers a colour-coded push button for intuitive operation
Ensures mechanical stability with a screwable flange
Enables combination with the COMBICON MSTB 2,5 range
Facilitates a time-saving installation process without tools
Related links
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series Pluggable Terminal Block 5.08 mm Pitch 1860620
- Phoenix Contact FKCOW Series Pluggable Terminal Block 5.08 mm Pitch 1860604
- Phoenix Contact IC2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBT 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKICS Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
