Phoenix Contact FKCOW 2 Series PCB Connector, 24-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 492-694
- Mfr. Part No.:
- 1860769
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR7,841.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,841.30 | MYR156.826 |
*price indicative
- RS Stock No.:
- 492-694
- Mfr. Part No.:
- 1860769
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 24 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 24 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector boasts innovation and reliability for modern electronic applications. Designed with precision, it seamlessly integrates into DIN rail-mounted devices, enhancing connectivity while streamlining installation. The connector features a nominal cross section of 2.5 mm² and is equipped with a push-in spring connection method, providing a user-friendly experience without the need for additional tools. Its robust construction allows for a nominal current of 12 A and a rated voltage of 320 V, ensuring high performance in demanding conditions. The green housing, made from durable insulating material, contributes to both functionality and aesthetic appeal. This connector is a perfect choice for those seeking efficient and effective solutions in their circuitry needs.
Simplifies cabling with an orthogonal conductor connection
Ensures tool-free installation with an intuitive push-in mechanism
Supports quick and convenient testing with an integrated testing option
Reduces installation time with its colour-coded actuating push button
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch 1 Row
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1860617
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1860578
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
- Phoenix Contact 5/..-ST 7-Contact 1 Row, 1860594
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1860565
