Phoenix Contact FKCOW 2 Series PCB Connector, 21-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 492-696
- Mfr. Part No.:
- 1860963
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-696
- Mfr. Part No.:
- 1860963
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 21 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 21 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector meticulously designed to facilitate seamless electrical connections in a compact form factor. Its robust construction and intuitive features make it an ideal solution for DIN-rail applications. With a nominal cross-section of 2.5 mm², this connector ensures reliable performance in demanding environments. The intelligent design incorporates a push-in spring connection method, eliminating the need for tools, thus saving time during installation. Available in a striking green colour, this connector provides not just performance but also a visual cue for easy identification. The combination of high-quality materials and meticulous engineering reflects a commitment to reliability and durability, essential for modern electrical systems.
Efficient push-in connection saves time and simplifies installation
Compatible with the COMBICON MSTB 2,5 range for versatile applications
Green colour coding enhances visual identification during use
Screw flange offers superior mechanical stability and mounting ease
Optimised for environmental compliance, meeting RoHS and REACH standards
Compact dimensions allow for efficient space management in projects
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCOR Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1860578
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1860617
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
- Phoenix Contact 5/..-ST 7-Contact 1 Row, 1860594
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1860565
