Phoenix Contact MSTBT Series PCB Connector, 15-Contact, 5.08 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

MYR6,253.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR6,253.61MYR125.072

*price indicative

RS Stock No.:
489-044
Mfr. Part No.:
1805424
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

15

Pitch

5.08mm

Current

12A

Number of Rows

1

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

320V

Length

18.2mm

Depth

15mm

Series

MSTBT

Width

86mm

Standards/Approvals

IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact MSTBT 2.5/15-STF-5.08 PCB connector is expertly designed to ensure reliable and efficient connections in a variety of electronic applications. With a robust configuration featuring a nominal current of 12 A and a rated voltage of 320 V, this connector is built for versatility and durability. Its compact pitch of 5.08 mm allows for space-saving designs while accommodating a maximum of 15 connections. Engineered for easy assembly, the screw connection with tension sleeve ensures secure and stable connections, which is crucial for maintaining the performance integrity of your devices. The connector’s green housing adds a touch of visibility, making it easier to identify and manage within your setups. Versatile and compliant with various international standards, this connector is an ideal choice for professionals seeking quality and innovation in their electrical projects.

Designed for efficient electrical connections across multiple applications

Green colour of housing aids quick identification

Screw flange configuration enhances mechanical stability

Low contact resistance improves overall conductivity

Rated for high voltage applications ensuring safety and reliability

Compatible with a wide range of conductor sizes facilitating diverse designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy