Phoenix Contact D32PC Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

MYR371.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR371.20MYR7.424

*price indicative

RS Stock No.:
489-221
Mfr. Part No.:
1376495
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

5

Pitch

5.08mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Termination Type

Crimp

Colour

Black

Voltage

320V

Width

39.46mm

Depth

13.15mm

Series

D32PC

Length

22.1mm

Standards/Approvals

IEC 60512-9-1:2010-03, IEC 60512-1-1:2002-02, UL 94 V0, EN 60695-10-2, IEC 60664-1:2007-04, EN 60695-2-12, VDE approval of drawings 40011723, IEC 60512-1-2:2002-02, EN 60695-2-13, IEC 60512-3-1:2002-02, cULus Recognised E60425-19920306, IEC 60068-2-70:1995-12, IEC 60999-1:1999-11, IEC 60068-2-6:2007-12, DIN 46228‐1, IEC 60512-5-1:2002-02, ISO 6988:1985-02, DIN 46228‐4, IEC 60512-13-2:2006-02, IEC 60112

COO (Country of Origin):
CN
The Phoenix Contact PCB connector is an efficient solution designed for compact applications requiring reliable connections. This connector stands out with its advanced crimp connection method and snap-in locking mechanism, ensuring easy and secure mounting on PCBs. With a nominal current rating of 8 A and rated voltage of 320 V, it caters to a variety of electrical applications while its small footprint makes it ideal for space-constrained environments. The connector's robust construction features a black PBT housing that meets stringent flammability standards and promises durability. This product not only complies with international safety standards but also offers intuitive usability, making it a top choice for professionals seeking dependable connectivity.

Cost-effective solution for high-volume crimped connections

Compact design allowing for efficient use of limited space

Intuitive locking mechanism enhances user experience and prevents accidental disconnection

Compatible with automatic crimping tools for enhanced efficiency in assembly

Robust housing material ensures longevity in harsh environments

Meets stringent international standards for safety and reliability

Wide operating temperature range supports diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy