Phoenix Contact MSTBC Series PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 492-741
- Mfr. Part No.:
- 1809543
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR532.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR532.34 | MYR10.647 |
*price indicative
- RS Stock No.:
- 492-741
- Mfr. Part No.:
- 1809543
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus Recognised Approval ID: E60425-19930525, CSA Approval ID: 13631, VDE approval of drawings Approval ID: 40050648, CHINA RoHS | |
| Width | 30.48mm | |
| Depth | 10.5mm | |
| Length | 25mm | |
| Series | MSTBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus Recognised Approval ID: E60425-19930525, CSA Approval ID: 13631, VDE approval of drawings Approval ID: 40050648, CHINA RoHS | ||
Width 30.48mm | ||
Depth 10.5mm | ||
Length 25mm | ||
Series MSTBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is expertly designed for reliable connections in various applications. Featuring a nominal current rating of 12 A and a rated voltage of 320 V, this connector guarantees optimal performance under demanding conditions. The product family is known for its COMBICON connectors which provide a compact solution for flexible circuit arrangements. Its unique crimp connection method assures a firm conductor-connector bond, enhancing durability. With a pitch of 5.08 mm, this connector accommodates high-density configurations, making it an excellent choice for assemblies requiring tight space management. The green housing not only aids in identifying the connector easily but is also made of flame-retardant material, ensuring safety in operation. Its specifications, including a broad temperature range and compliance with rigorous industry standards, make it highly versatile for diverse environments.
Designed for high-density configurations with a compact 5.08 mm pitch
The green housing is flame-retardant, enhancing safety during operation
Supports a broad temperature range suitable for various environmental conditions
Utilises a crimp connection method for secure and durable attachments
Offers a nominal current rating of 12 A, ensuring robust performance
Facilitates easy handling and installation with its user-friendly design
Compatible with preassembled conductors, promoting efficient assembly
The connector system is part of a reliable and reputable connector family
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1726693
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
