Phoenix Contact MSTBC 2 Series PCB Connector, 9-Contact, 5.08 mm Pitch, 1 Row Crimp

Subtotal (1 pack of 50 units)*

MYR1,009.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,009.54MYR20.191

*price indicative

RS Stock No.:
483-533
Mfr. Part No.:
1809349
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

12A

Orientation

0°

Colour

Green

Termination Type

Crimp

Voltage

320V

Contact Gender

Female

Length

25mm

Depth

10.7mm

Width

55.37mm

Series

MSTBC 2

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is redefines connectivity with precision engineering and reliability tailored for demanding applications. This innovative connector is designed to seamlessly integrate within any PCB layout, ensuring solid performance and adherence to industry standards. With its vibrant green colour, it is easy to identify in complex assemblies. The direct mounting type streamlines installation, while the crimp connection method guarantees a durable and long-lasting connection. Engineered for versatility, this connector is compliant with various voltage ratings, making it an ideal choice for devices requiring robust electrical performance under varying conditions. Whether used in automation, control, or other sophisticated electronic devices, this connector provides peace of mind with its advanced features and engineering finesse.

Direct mounting type simplifies the installation process

Constructed with a screw flange for secure assembly

Offers a nominal current rating suitable for most applications

Perfect for high density connections due to its compact design

Integral screw locking mechanism enhances stability during use

Able to withstand a wide ambient temperature range for operational flexibility

Efficient crimp connection ensures reliable electrical conductivity

Low weight contributes to overall efficiency in device design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy