Phoenix Contact QC Series PCB Connector, 12-Contact, 5 mm Pitch, Push-in, 1 Row
- RS Stock No.:
- 489-198
- Mfr. Part No.:
- 1718067
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-198
- Mfr. Part No.:
- 1718067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Voltage | 630V | |
| Length | 36.9mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19931012IEC 60068-2-82/JEDEC JESD 201IEC 60112UL 94 V0EN 60695-2-12EN 60695-2-13EN 60695-10-2IEC 61984IEC 60664-1:2007-04 | |
| Width | 61.4mm | |
| Series | QC | |
| Depth | 19.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Voltage 630V | ||
Length 36.9mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19931012IEC 60068-2-82/JEDEC JESD 201IEC 60112UL 94 V0EN 60695-2-12EN 60695-2-13EN 60695-10-2IEC 61984IEC 60664-1:2007-04 | ||
Width 61.4mm | ||
Series QC | ||
Depth 19.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector offers a robust and efficient solution for electronic connections. Designed to streamline your assembly process, it eliminates the need for conductor pretreatment, allowing for significant time savings. With its resilient materials and innovative locking mechanism, this connector ensures reliability and performance even in demanding applications. Notable for its compact design, the connector supports a variety of conductor sizes, making it versatile for different operational needs. It is built to withstand extreme environmental conditions, including temperature variations up to 100 °C and a wide range of humidity levels, ensuring excellent performance regardless of the setting. This product embodies quality and efficiency, making it an essential choice for professionals seeking dependable connectivity in their projects.
Optimised for fast, pretreatment-free connections
Features a displacement connection method for easy installation
Supports multiple conductor cross-sections, maximising versatility
Equipped with a reliable locking clip to enhance secure connections
Capable of operating in extreme temperatures for versatile usage
Related links
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Spring Cage
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact QC 1.5/8-STF Series Pluggable Terminal Block 5 mm Pitch 1718177
- Phoenix Contact PC 5 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 5 mm Pitch 741-112
