Phoenix Contact QC Series PCB Connector, 6-Contact, 5 mm Pitch, Push-in, 1 Row Push-in
- RS Stock No.:
- 520-067
- Mfr. Part No.:
- 1718009
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-067
- Mfr. Part No.:
- 1718009
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Push-in | |
| Colour | Green | |
| Voltage | 630V | |
| Series | QC | |
| Depth | 19.6mm | |
| Standards/Approvals | WEEE/RoHS-compliant, IEC 60068-2-82, JEDEC JESD 201, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, IEC 61984, IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-19931012 | |
| Width | 31.4mm | |
| Length | 36.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Push-in | ||
Colour Green | ||
Voltage 630V | ||
Series QC | ||
Depth 19.6mm | ||
Standards/Approvals WEEE/RoHS-compliant, IEC 60068-2-82, JEDEC JESD 201, IEC 60112, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, IEC 61984, IEC 60664-1:2007-04, cULus Recognised Approval ID: E60425-19931012 | ||
Width 31.4mm | ||
Length 36.9mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is designed to facilitate efficient connectivity in various applications. With its robust construction and innovative displacement connection method, this connector ensures reliable signal transmission while significantly reducing installation time. It features a compact footprint, making it ideal for space-constrained environments. Its versatile design allows for compatibility with the COMBICON MSTB 2.5 range, enabling seamless integration into existing systems. The connectors green colour not only adds a vibrant touch but also indicates its high-performance nature, making it a preferred choice for professionals seeking top-quality connectors.
Provides excellent electrical connectivity without the need for conductor pre-treatment
Supports a broad temperature range for versatility in various operating conditions
Designed to accommodate both rigid and flexible conductor cross sections
Complies with strict environmental standards ensuring responsible use
Features robust locking mechanisms to enhance connection security
Facilitates easy installation due to its user friendly design
Lightweight material that does not compromise on durability or performance
Allows quick assembly and disassembly for maintenance convenience
Related links
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Spring Cage
- Phoenix Contact QC Series PCB Connector 5.08 mm Pitch 1 Row Solder
- Phoenix Contact FMC 0 Series PCB Connector 2.54 mm Pitch 1 Row Push-in Spring
- Phoenix Contact QC 1.5/8-STF Series Pluggable Terminal Block 5 mm Pitch 1718177
- Phoenix Contact QC1 Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact QC 1/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1883394
