Phoenix Contact PCB Connector, 12-Contact, 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

MYR2,247.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,247.59MYR44.952

*price indicative

RS Stock No.:
638-226
Mfr. Part No.:
1848639
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

12

Pitch

5mm

Number of Rows

1

COO (Country of Origin):
BG
The Phoenix Contact PCB Connector offers a robust solution for reliable electrical connections in a compact design. With its innovative push-in spring connection method, the product simplifies installation and ensures a secure connection without the need for tools. Its green housing colour not only adds a vibrant touch but also indicates a thoughtful design for efficient space utilisation. Optimised for high-performance applications, this connector provides stable contact force and maintains superior contact quality over time.

Robust performance validated through rigorous testing to meet international standards

Offers a space saving design while maintaining a large clamping area

Integrated with COMBICON connector systems for seamless integration into existing setups

Suitable for a wide temperature range ensuring performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy