Phoenix Contact MKDSV 5 Series PCB Terminal Block, 3-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 489-176
- Mfr. Part No.:
- 1710085
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR997.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR997.21 | MYR19.944 |
*price indicative
- RS Stock No.:
- 489-176
- Mfr. Part No.:
- 1710085
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 63V | |
| Length | 12.5mm | |
| Standards/Approvals | cULus Recognised Approval | |
| Width | 19.05mm | |
| Series | MKDSV 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 63V | ||
Length 12.5mm | ||
Standards/Approvals cULus Recognised Approval | ||
Width 19.05mm | ||
Series MKDSV 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MKDSV 5/3-6,35 is a high-quality PCB terminal block designed for efficient and secure electronic connections. This product is tailored for applications requiring reliable performance, featuring a compact design that optimises space on printed circuit boards. With a nominal current of 32 A and rated voltage up to 630 V, the terminal block is engineered to handle demanding electrical loads while ensuring robust connectivity. Its innovative screw connection with tension sleeve allows for a strong grip on conductors, enhancing both reliability and safety. Perfect for various industrial and commercial applications, this terminal block provides versatility without compromising on quality.
Allows for the connection of two conductors seamlessly
Anti-rotation pins enhance positioning stability on PCBs
Low temperature rise helps maintain operational reliability
Facilitates various configurations with flexible position arrangements
Constructed with high-quality Cu alloy for long-lasting use
Compliant with stringent WEEE and RoHS standards for environmental safety
Screw head design enables easy installation and maintenance
Related links
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact FRONT4 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
