Phoenix Contact FRONT4 Series PCB Terminal Block, 3-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 489-167
- Mfr. Part No.:
- 1705751
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,502.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,502.69 | MYR70.054 |
*price indicative
- RS Stock No.:
- 489-167
- Mfr. Part No.:
- 1705751
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 32V | |
| Series | FRONT4 | |
| Standards/Approvals | IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, DNV GL, CSA, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, cULus | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 32V | ||
Series FRONT4 | ||
Standards/Approvals IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, DNV GL, CSA, UL 94 V0, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, cULus | ||
Length 26mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact printed circuit board terminal block is designed with precision to cater to demanding electrical applications. Offering a robust construction and an efficient front screw connection, it provides reliable connectivity for various conductor cross-sections. With a pitch of 6.35 mm and a compact design, it ensures optimal use of space while maintaining high performance. The terminal block is WEEE/RoHS compliant, making it suitable for a wide range of environmentally conscious projects. Furthermore, its superior heat management coupled with low temperature rise during operation enhances safety and longevity in various technical environments, from industrial automation to consumer electronics. This terminal block is engineered for ease of assembly through wave soldering, making it a practical choice for manufacturers aiming for efficiency and reliability.
Designed for effective heat management to enhance operational safety
Complies with WEEE/RoHS standards, ensuring environmental sustainability
Utility in diverse applications due to its robust design and construction
Facilitates efficient wave soldering for quick and reliable assembly
Compatible with various conductor cross-sections allowing flexible installation
Low temperature rise thanks to maximum contact force ensures longevity
Pin layout promotes easy integration into front designs of devices
Related links
- Phoenix Contact TDPT Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
