Phoenix Contact ZFKDS(A) 1-V Series PCB Terminal Block, 1-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-300
- Mfr. Part No.:
- 1707357
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-300
- Mfr. Part No.:
- 1707357
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 20V | |
| Length | 16.85mm | |
| Width | 6.85mm | |
| Series | ZFKDS(A) 1-V | |
| Standards/Approvals | cULus Recognised Approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 20V | ||
Length 16.85mm | ||
Width 6.85mm | ||
Series ZFKDS(A) 1-V | ||
Standards/Approvals cULus Recognised Approval | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered for robust, efficient connectivity, making it a vital component for electronic assemblies. Designed to support a nominal current of 12 A and a rated voltage of 200 V, its exceptional spring-cage connection method enhances reliability in demanding conditions. Crafted with a compact pitch of 3.81 mm, this terminal block skilfully accommodates multiple rows while preserving space on the circuit board. Its vibrant green housing not only offers a clear visual indication but also includes high-grade materials that ensure compliance with international standards such as WEEE and RoHS. This product is ideally suited for applications in automation technology, allowing for seamless integration in a variety of industrial contexts.
Two solder pins are strategically added to reduce soldering strain
Compatible with both rigid and flexible conductor connections
Constructed from materials that resist environmental hazards
Designed with optimum dimensions for efficient PCB integration
Related links
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 1 Series PCB Terminal Block 6.35 mm Pitch 1704981
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact FRONT 4-H-6.35 Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm Pitch, 1
- Phoenix Contact Front Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT Series PCB Terminal Block 6.35 mm Pitch 1 Row
