Phoenix Contact MKDSV 5 Series PCB Terminal Block, 2-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR735.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR735.70MYR14.714

*price indicative

RS Stock No.:
638-305
Mfr. Part No.:
1710056
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

6.35mm

Current

32A

Number of Rows

1

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

0°

Wire Connection Method

Screw

Colour

Green

Voltage

63V

Standards/Approvals

UL 94 V0, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60068-2-82/JEDEC JESD 201, cULus, WEEE/RoHS-

Series

MKDSV 5

Width

12.7mm

Length

12.5mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block embodies precision and reliability, designed specifically for robust performance in diverse electrical applications. With its nominal current capacity and a rated voltage that meets demanding industry standards, this product ensures optimum connectivity. Built with a meticulous focus on detail, it features a screw connection method that guarantees stability and a secure fit, enabling seamless integration into various boards. The compact design allows for efficient use of space without compromising functionality. Its user-friendly structure supports quick installation, making it a preferred choice for both professionals and DIY enthusiasts alike.

WEEE/RoHS compliance ensures eco friendly usage

Wave solderable mounting type guarantees reliable assembly

Lightweight construction facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy